42816-0512, 5 way cable receptacle Ho

PartNumber: 42816-0512
Ном. номер: 8000137694
Производитель: Molex
42816-0512, 5 way cable receptacle Ho
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
320 × = 320
от 20 шт. — 160 руб.
от 75 шт. — 114.27 руб.

Описание

Molex Min-Fit Sr. Cable Receptacle Housings Molex Mini-Fit Sr. Cable Receptacle Housings
The Mini-fit Sr. Series cable Receptacle housings use female contacts, see stock number 342-4083 typical. For Wire to Wire applications the Mini-fit Sr. Series cable Receptacle housings can mate with Cable and Panel Plug Housings, see stock number 342-4162 typical. For Wire to Board applications the Mini-fit Sr. Series cable Receptacle housings can mate with Vertical or Right Angle Headers, see stock number 342-4213 typical.

Molex, серия Minifit Sr Molex Minifit Sr.™ Series
The Mini-Fit Sr.™ series of connectors is suited to applications where high currents are required. Available for free hanging or panel wire to wire connections and wire to board utilising vertical or right angle PCB housings. Housings of the Minifit Sr.™ Series are fully polarised and have a low engagement force with positive locks once the connectors are mated. Minifit Sr.™ Series cable receptacles mate with cable Plugs or vertical and 90° PCB Headers. Cable Plugs only mate with cable Receptacles. With a 10 mm pitch the Minifit Sr.™ Series is suitable for many high power applications.

Current rating 49A
Voltage rating 250V
Contact resistance 1mΩ
Insulation resistance 1000 MΩ
Contact material Copper alloy
Contact plating Tin over nickel
Operating temperature -40°C to +105°C
Mechanical life 30 mating cycles (Tin plated)


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Технические параметры

глубина
34.4mm
для использования с
Mini-Fit Sr. Receptacle
род
Female
материал корпуса
PET
длина
53.5mm
тип монтажа
Panel Mount
число контактов
5
число рядов
1
Шаг
10mm
последовательный
MINI-FIT SR.
ширина
14.8mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
42816

Дополнительная информация

Datasheet 42816-0512