42820-5213, Mini-Fit Sr Header 10.00m

PartNumber: 42820-5213
Ном. номер: 8058362904
Производитель: Molex
42820-5213, Mini-Fit Sr Header 10.00m
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 530 × = 1 530
от 20 шт. — 1 000 руб.
от 75 шт. — 896.80 руб.

Описание

Molex Mini-Fit Sr. PCB Mount Vertical & 90 Headers Molex Mini-Fit Sr. PCB Mount Vertical & 90° Headers
The Mini-fit Sr. Series Headers from Molex have pre-assembled male contacts and metal PCB retention clips. This range of Mini-Fit Sr. headers are Through Hole mount and are available for different PCB thickness's as shown below For Wire to Board applications the Mini-fit Sr. Series Headers can mate with Cable Receptacle Housings, see stock number 342-4106 typical.

Molex Minifit Sr.™ Series Molex Minifit Sr.™ Series
The Mini-Fit Sr.™ series of connectors is suited to applications where high currents are required. Available for free hanging or panel wire to wire connections and wire to board utilising vertical or right angle PCB housings. Housings of the Minifit Sr.™ Series are fully polarised and have a low engagement force with positive locks once the connectors are mated. Minifit Sr.™ Series cable receptacles mate with cable Plugs or vertical and 90° PCB Headers. Cable Plugs only mate with cable Receptacles. With a 10 mm pitch the Minifit Sr.™ Series is suitable for many high power applications.

Current rating 49A
Voltage rating 250V
Contact resistance 1mΩ
Insulation resistance 1000 MΩ
Contact material Copper alloy
Contact plating Tin over nickel
Operating temperature -40°C to +105°C
Mechanical life 30 mating cycles (Tin plated)


Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Mini-Fit Sr Header 10.00mm 90deg 5 pin

Технические параметры

Материал контактов
Brass
Количество контактов
5
Количество рядов
1
Шаг
10mm
Метод оконцовки
Solder
Тип
Wire to Board
Номинальное напряжение
600 V
Ориентация корпуса
Right Angle
Номер серии
42820
Номинальный ток
50A
Серия
Mini-Fit Sr.

Дополнительная информация

Line Drawing
Datasheet
Right Angle Header Assembly Minifit SR Series ...
Mini-Fit Sr. Header Right Angle 5 Pin Gold ...