42MM X 2MTR COPPER TUBE, Half hard copper pipe,42m

PartNumber: 42MM X 2MTR COPPER TUBE
Ном. номер: 8102658187
Производитель: Нет торговой марки
42MM X 2MTR COPPER TUBE, Half hard copper pipe,42m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 510 × = 10 510
или
купить в 1 клик
от 5 шт. — 9 530 руб.

Описание

Copper Tube - Half Hard

Copper tube to EN 1057-R250 (previous designation BS 2871: Part 1: table X
Supplied in 2m lengths in the half hard condition
Pressure rating (see table) based on tube in half hard condition at 65ºC
Ideal temper for cold bending and forming either on a bending machine or with correct size bending spring
Can be connected with capillary or compression fittings to BS864: Part 2 or by silver brazing or suitable methods of welding
General service tube for drinking water conveyance, central heating, sanitation, hot and cold water, gas and various engineering applications

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Прямолинейные и катушки

Водопровод и трубопровод / Трубы, тюбинги и шланги / Медные трубы и тюбинги /
Booles Tools & Pipefitting 35bar 2m Long Copper Tube, 42mm Outer Diam.

Технические параметры

длина
2m
максимальное рабочее давление
35bar
толщина стенок
1.2mm
Nominal Outer Diameter
42mm