4300-235, T Wre 100mm ratchet

PartNumber: 4300-235
Ном. номер: 8069354940
Производитель: Linear Tools
4300-235, T Wre 100mm ratchet
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 780 × = 6 780
или
купить в 1 клик

Описание

Collet Ratchet - (Short & Long Reach)

Collet type with forward/lock/reverse operation ratchet
Ideal for use in difficult to access areas
Plated finish

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Вороток для зенковки

Инструмент / Гаечные и торцевые ключи / Ключи для метчиков и плашек /
T Wre 100mm ratchet

Технические параметры

материал
Steel
размер резьбы
1BA to 0BA (ISO), 7/32 to 3/8 in (ISO), 1/4 to 3/8 in (DIN) BSW, M5 to M12 (ISO), M5 to M10 (DIN), #12 to 1/2 in (ISO), 1/4 to 3/8 in (DIN) UNF
тип
Collet Ratchet

Дополнительная информация

Datasheet