4300-2418, Shield termination tool k

PartNumber: 4300-2418
Ном. номер: 8103585845
Производитель: Pressmaster
4300-2418, Shield termination tool k
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
29 610 × = 29 610
или
купить в 1 клик

Описание

Shield Termination Tool Kit RJ Tooling Shield Termination Tool Kit

A kit that provides for the termination of the shield body to RJ plugs
The kit contains the tool and the required die to effect shield body termination
The kit also contains an additional die required for the cable termination to the RJ plug itself
This cable termination die is designed for use with multi-purpose tool stock no 455-208 - this tool must be purchased separately

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The multi-purpose tool stock no 455-208 is available as an individual item, or contained within a tool case - see stock no 486-072

Инструментарий RJ

Разъемы / Инструмент и принадлежности для разъемов / Комплекты инструментов для разъемов /
Shield termination tool kit

Технические параметры

содержание комплекта
Additional Die, Required Die, Tool
тип комплекта
Shield Termination Tool Kit
число частей
3

Дополнительная информация

Shield Termination Tool Kit