4300-3166/AAB, Industrial Kit - Mobile C

PartNumber: 4300-3166/AAB
Ном. номер: 8025072855
Производитель: Pressmaster
4300-3166/AAB, Industrial Kit - Mobile C
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
17 180 × = 17 180
или
купить в 1 клик

Описание

Pressmaster Crimp Tool and Die Kits

Kit Contents
Industrial Kit - Mobile Crimp Tool with 4 Die SetsDie Set 1; End-splice/Ferrule terminals 0.25-2.5mm², 1-15mm², 2.5mm², 4mm², 6mm² and 10mm²485-909
Die Set 2; Un-insulated terminals 0.5-2.5mm² and 4-6mm²
Die Set 3; Power turn pin connectors 0.14-1mm², 1.5mm², 2.5mm² and 4mm²
Die Set 4; Power turn pin connectors 6mm² and 10mm²
End-Splice Ferrule Kit - Mobile Crimp Tool with 3 Die SetsDie Set 1; End-splice/Ferrule terminals 0.25-0.75 mm², 1-1.5 mm², 2.5 mm², 4 mm², 6 mm² and 10 mm² 485-915
Die Set 2; End-splice/Ferrule terminals 16 mm² and 25 mm²
Die Set 3; End-splice/Ferrule terminals 35 mm² and 50 mm²
Data Kit - Mobile Crimp Tool with 3 Die SetsDie Set 1; Modular plug - RJ45 8//8 connectors 485-919
Die Set 2; Coaxial - Hex cavities 6.48, 5.41 and 1.68 mm for RG58, RG59, RG62 and RG71
Die Set 3; Coaxial - Hex cavities 4.52, 3.25, 1.69 mm and one square cavity 0.7 mm for RG174 and RG179
Automotive Kit - Mobile Crimp Tool with 4 Die SetsDie Set 1; Red and blue insulated terminals 0.25-1.5 mm² and 1.5-2.5 mm²485-921
Die Set 2; Un-insulated terminals 0.5-2.5 mm² and 4-6 mm²
Die Set 3; Push-on open barrel connectors 6.3/250 for wire size 0.5-1 mm², 1.5-2.5 mm² and 4-6 mm²
Die Set 4; Heat shrink connectors 0.5-1.5 mm² and 1.5-2.5 mm²
Electricians Kit - Mobile Crimp Tool with 5 Die SetsDie Set 1; End-splice/Ferrule terminals 0.25-0.75 mm², 1-1.5 mm², 2.5 mm², 4 mm², 6 mm² and 10 mm² 485-925
Die Set 2; Yellow and green (mini yellow) insulated terminals 0.14 mm² and 4-6 mm²
Die Set 3; Red and blue insulated terminals 0.25-1.5 mm² and 1.5-2.5 mm²
Die Set 4; Un-insulated terminals 0.35-0.75 mm², 1-1.5 mm² and 2.5 mm²
Die Set 5; Un-insulated terminals 4 mm², 6 mm² and 10 mm²


Pressmaster Crimp Tools

Технические параметры

тип соединителя
End Splice, Ferrule Terminal
Maximum Wire Size
10 mm²

Дополнительная информация

Datasheet 4300-3166/AAB