4300.0099, C8 PLUG SNAP IN FOR PCB 2

PartNumber: 4300.0099
Ном. номер: 8074046234
Производитель: Schurter
4300.0099, C8 PLUG SNAP IN FOR PCB 2
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
210 × = 210

Описание

Supply connectors_6088388_Normal Module C8 series male shaver sockets

Male shaver panel sockets.
Available with solder lugs for soldering onto leads or PCBs.
Class II protection.

Voltage: 250 Vac
Current: 2.5 A
Material: black thermoplastic UL 94V-0


ref.
Schurter-assemblyconnection
43000096screw fittingSolder lugs for soldering onto wires
43000097screw fittingprinted circuit
43000098ClippingSolder lugs for soldering onto wires
43000099Clippingprinted circuit


UL 498, CSA C22.2, IEC / EN 60320-1/C8

SEV, VDE, SEMKO, UL and CSA.

Hot Condition Plugs and Sockets

IEC appliance plugs

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Разъемы IEC /
C8 Male Straight Through Hole IEC Connector, Solder Termination, Rated At 2.5A, 250 V ac

Технические параметры

номинальный ток
2.5A
род
Male
тип монтажа
Through Hole
способ концевой заделки
Solder
номинальное напряжение
250 Vac
Body Orientation
Straight
IEC Connector Type
C8