4301.3211, IEC inlet C14 PCB screw m

PartNumber: 4301.3211
Ном. номер: 8069608040
Производитель: Schurter
4301.3211, IEC inlet C14 PCB screw m
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
570 × = 570
от 10 шт. — 350 руб.

Описание

10A Screw Mount IEC Inlet with Fuseholder (C14)
A range of screw-on mount IEC appliance inlets with 1 or 2 pole fuseholder for PCB mounting. Removal of the plug is necessary for fuse link replacement. The fuse drawer meets the requirements of medical standard IEC/EN 60601-1 and the fuseholder is accessible from the front of the equipment.

Black thermoplastic housing
Qualified for use in equipment according to IEC/EN 60950

Fuse drawer to be ordered separately
1 pole fuse holder is stock number 498-2653 which fits IEC inlet Stock number 730-0461
2 pole fuse holder is stock number 500-6211 which fits IEC inlet Stock number 730-0470

Chassis/PCB Plugs - Fused

These fused plugs accept 5 x 20mm fuses

IEC appliance plugs

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Технические параметры

номинальный ток
10A
размер предохранителя
5 x 20mm
род
Male
тип монтажа
Panel Mount
тип переключателя
None
способ концевой заделки
Screw Down
номинальное напряжение
250 V ac
Body Orientation
Right Angle
IEC Connector Type
C14
Number of Fuses
1

Дополнительная информация

Datasheet 4301.3211