43025-0200, 2 way dual row receptacle

PartNumber: 43025-0200
Ном. номер: 8107830050
Производитель: Molex
43025-0200, 2 way dual row receptacle
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 6 недель.
64 × = 320
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 33 руб.
от 500 шт. — 27.10 руб.

Описание

Dual Row Receptacles and Panel Mount Plugs
A range of Micro-Fit 3.0 Series 43025 and 43020 Housings for wire-to-wire or wire-to-board connections. The plugs are also fitted with ears, to allow for panel mount applications.
For Series 43045 Headers see stock number 670-2130 typical.

Receptacle accepts female contacts and plug accepts male contacts see stock number 233-3009 typical.

Molex, серия Micro-Fit, шаг 3.0 мм Molex Micro-Fit 3.0 Series

A unique interconnect system on 3·0mm grid spacing, capable of carrying 5A and incorporating many features previously found on larger power connectors. This rugged series of single and dual row, high density wire-to-wire (free or via a panel) and wire-to-board connectors are suitable for many signal applications.

Fully isolated contacts
Positive latching
Compact size
Full polarisation

Voltage rating250V a.c. (rms) or 176Vd.c. Contact resistance10mΩ max.
Current rating (per contact)Amps Insulation resistance1000 MΩ min.
20//22 awg5 Dielectric strength1500V a.c.
24 awg 4Contact materialTin plated phosphor bronze
26 awg3 Housing materialPolyester 94V-0
28 awg 2Header materialHigh temp LCP
30 awg1


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
2 way dual row receptacle,5A

Технические параметры

глубина
14mm
для использования с
Micro-Fit 3.0 Receptacle
род
Female
материал корпуса
PET
длина
3.86mm
число контактов
2
число рядов
2
Шаг
3mm
последовательный
MICRO-FIT 3.0
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
43025

Дополнительная информация

Datasheet