4304.4003, FKH-50-0003

PartNumber: 4304.4003
Ном. номер: 8021028786
Производитель: Schurter
4304.4003, FKH-50-0003
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 220 × = 4 220

Описание

IEC sockets_6102582_Normal Module Mains filters with fuse and 2-pole switch - FKH series
A comprehensive range of C14 mains filters with fuse and 2 pole switch, suitable for a wide range of inlet power panel mount applications, for use with C13 connectors.

Standard filters fitted with a single Ø 5 x 20 mm fuse and a 2-pole switch for the mains supply, thereby offering a connector, switch, fuse and filter in one device. This guarantees limited assembly time and compact dimensions.
Fuse not provided.

Rated voltage: 250 Vac / 60 Hz
Capacitance: 68 nF
Leakage current: 0.25 mA maximum
Connection: 6.3 x 0.8 mm Faston tabs
Length behind front panel: 49.5 mm
Total length: 55 mm
Panel thickness: 8 mm max.
Operating temperature: - 25°C → + 85°C


Stock no
no.SwitchingInductance
493-2967 1 A2 x 10 mH
539-3616 2 A2 x 4 mH
493-2973 4 A2 x 1.5 mH
493-2872 6 A2 x 0.8 mH
539-3638 10 A2 x 0.3 mH


Серия медицинского оборудования FN37XB Schaffner

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / IEC фильтры /
Male C14 IEC Filter Panel Mount,Rated At 4A,250 V ac

Технические параметры

номинальный ток
4A
глубина
67mm
род
Male
высота
65mm
тип монтажа
Panel Mount
номинальное напряжение
250 Vac
ширина
50mm
IEC Connector Type
C14

Дополнительная информация

Datasheet