43045-2014, Header 3.00mm, WTB, dual

PartNumber: 43045-2014
Ном. номер: 8013391637
Производитель: Molex
43045-2014, Header 3.00mm, WTB, dual
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
390 × = 1 950
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 260 руб.

Описание

Molex Micro-Fit 3.0 3.0mm Dual Row PCB Headers with PCB Polarizing Peg, 43045 Series
Micro-Fit 3.0 3mm pitch wire to board dual row PCB headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To help position and align these Micro-Fit 3.0 headers to the PCB board, PCB polarising pegs are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.

Molex Micro-Fit 3.0 Series

Voltage rating250V a.c. (rms) or 176Vd.c. Contact resistance10mΩ max.
Current rating (per contact)Amps Insulation resistance1000 MΩ min.
20//22 awg5 Dielectric strength1500V a.c.
24 awg 4Contact materialTin plated phosphor bronze
26 awg3 Housing materialPolyester 94V-0
28 awg 2Header materialHigh temp LCP
30 awg1


Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Header 3.00mm, WTB, dual row, vert,20w

Технические параметры

Номер серии
43045
Ориентация корпуса
Straight
Номинальное напряжение
250 V ac/dc
Серия
MICRO-FIT 3.0
Шаг
3mm
Количество контактов
20
Материал контактов
Brass Alloy
CAD Drawing
3D-модель CAD
Метод оконцовки
Solder
Номинальный ток
5A
Количество рядов
2
Тип
Wire to Board

Дополнительная информация

Line Drawing
Micro Fit (3.0) Dual Row Vertcal Through Hole ...
Datasheet