430BOOST-SENSE1, MSP430 Capacitive Touch B

PartNumber: 430BOOST-SENSE1
Ном. номер: 8044505677
Производитель: Texas Instruments
430BOOST-SENSE1, MSP430 Capacitive Touch B
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 350 × = 1 350

Описание

MSP430 LaunchPad Capacitive Touch BoosterPack
The 430BOOST-SENSE1 Capacitive Touch BoosterPack is the first extension module that has been designed for the MSP-EXP430G2 MSP4430 LaunchPad development kit. These extension modules are also known as BoosterPacks. They are capable of driving up to 16 touch sense enabled I/O pins.

Connected to the MSP-EXP430G2 with both 10 pin male headers
Nine LEDs to show the user interaction
Six touch sense parts such as a proximity sensor, 4 element wheel, and a button
MSP430G2452 preprogrammed device

MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
MSP430 Capacitive Touch Booster Pack

Технические параметры

Classification
Development Kit
технология
Sensor & Transducer
Processor Family Name
MSP430G2xx2
Name
Capacitive Touch BoosterPack

Дополнительная информация

430BOOST-SENSE1 - Capacitive Touch BoosterPack for the LaunchPad User's Guide 430BOOST-SENSE1
430BOOST-SENSE1 - Capacitive Touch ...