43160-2103, 3way PCB header vertical

PartNumber: 43160-2103
Ном. номер: 8055686400
Производитель: Molex
43160-2103, 3way PCB header vertical
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
250 × = 1 250
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 170 руб.

Описание

PCB Headers PCB Headers

Sabre sockets for printed circuits, available in straight or angled versions
Fitted with male contacts
Fitted with harpoons for fixing on PCB

UL E29179 and UL1950; CSA LR19980

Molex, серия Sabre Molex Sabre Series

7.5mm pitch
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing

Materials - Casing: Nylon UL 94-V0
- Contacts: Tinned brass
Rated current: 18A
Max. voltage: 600V
Contact resistance: 10 mΩ max.
Withstand voltage: 6000V
Insulation resistance: 1000MΩ
Mechanical endurance: 25 cycles
Operating temperature: -40°C to +130°C


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Molex SABRE Series, Series Number 43160, 7.49mm Pitch 3 Way 1 Row Straight PCB Header, Solder Termination, 18A

Технические параметры

материал контактов
Brass
номинальный ток
18A
число контактов
3
число рядов
1
Шаг
7.49mm
последовательный
SABRE
способ концевой заделки
Solder
тип
Wire to Board
номинальное напряжение
600 V
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
43160

Дополнительная информация

Datasheet