433111, Visualize IR card

PartNumber: 433111
Ном. номер: 8059813234
Производитель: Scintacor
433111, Visualize IR card
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 510 × = 6 510
или
купить в 1 клик

Описание

Laser Alignment Detector Cards
The Visualize series from Scintacor are laser alignment tools. The range includes the standard Visualize series for detecting visible radiation, VisualizeIR series for IR radiation and UVisualize for UV radiation.
Visualize products utilise a phosphor scintillator screen mounted in a black plastic, non-reflective housing. The detectors work by converting UV and IR light into visible light for laser safety.

Laser alignment cards are a credit card sized tool with a 4.5cm² active area. Their compact size makes them portable and therefore ideal for checking different laser beam paths. The Visualize laser detector cards are available in UV, visible and NIR options.

UV material maximum stimulation: 7ns, nitrogen @ 337nm 130 mW/cm2 (single pulse)
IR material maximum stimulation: Nd: YAG 60MW/cm2 @ 1064nm (7ns pulse – single pulse).

Scintacor Visualize Series Laser Alignment Products
The Visualize range from Scintacor is a family of detection and alignment products for UV, Visible or near IR radiation. The Visualize range work by converting the UV and IR light into visible light for laser safety. The user is then able to see where their laser beam is aligned to.
They all consist of a phosphor based scintillator screen mounted within a non-reflective plastic. They have highly sensitive screens enabling reliable alignment readings for laser beams.
Available in a range of different styles there is a type of Visualize detector to suit a variety of laser detection applications.

Технические параметры

Новинки
только новые товары
Активная площадь
4.5
Active/Passive
Passive
Тип обнаружения
IR
Detection Wavelength
1500 → 1590 nm, 790 → 840 nm, 870 → 1070 nm
Размеры
86 x 54
Серия
Visualize IR
Стиль
Card
Характеристики
Non-Reflective

Дополнительная информация

Datasheet 433111
Scintactor Brochure 433111