43640-0201, 3.0mm,hsng,MicroFit,plug

PartNumber: 43640-0201
Ном. номер: 8024345003
Производитель: Molex
43640-0201, 3.0mm,hsng,MicroFit,plug
Доступно на заказ более 90 шт. Отгрузка со склада в Москве 4-5 недель.
54 × = 270
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 24 руб.
от 375 шт. — 16.67 руб.

Описание

Single Row Receptacles and Plugs
A range of Series 43645 and 43640 MicroFit 3.0 Housings for wire-to-wire or wire-to-board connections.
Panel-mounting plugs are fitted with ears but may also be used for cable-mounting applications.
For Series 43650 Headers see stock number 670-2125 typical.

For suitable crimp contacts see, for instance, Stock no. 233-3009

Receptacle accepts female contacts and plug accepts male contacts.
Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.

Molex, серия Micro-Fit, шаг 3.0 мм Molex Micro-Fit 3.0 Series

A unique interconnect system on 3·0mm grid spacing, capable of carrying 5A and incorporating many features previously found on larger power connectors. This rugged series of single and dual row, high density wire-to-wire (free or via a panel) and wire-to-board connectors are suitable for many signal applications.

Fully isolated contacts
Positive latching
Compact size
Full polarisation

Voltage rating250V a.c. (rms) or 176Vd.c. Contact resistance10mΩ max.
Current rating (per contact)Amps Insulation resistance1000 MΩ min.
20//22 awg5 Dielectric strength1500V a.c.
24 awg 4Contact materialTin plated phosphor bronze
26 awg3 Housing materialPolyester 94V-0
28 awg 2Header materialHigh temp LCP
30 awg1


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
3.0mm,hsng,MicroFit,plug,1row,free hg,2w

Технические параметры

глубина
24.53mm
для использования с
Micro-Fit 3.0 Plug
род
Male
материал корпуса
PET
тип монтажа
Cable Mount
число контактов
2
число рядов
1
Шаг
3mm
последовательный
MICRO-FIT 3.0
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
43640

Дополнительная информация

Datasheet 43640-0201
Datasheet