43650-0312, 3 way 1 row r/a surface m

PartNumber: 43650-0312
Ном. номер: 8011945192
Производитель: Molex
43650-0312, 3 way 1 row r/a surface m
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
280 × = 1 400
Количество товаров должно быть кратно 5 шт.

Описание

Molex Micro-Fit 3.0 3.0mm Single Row Right Angle SMT Headers with Solder Tab, 43650 Series
Micro-Fit 3.0™ single row right angle wire to board PCB SMT headers with a 3.0mm pitch which form part of a high density low power connector system. These Micro-Fit 3.0™ right angle SMT header connectors have high-temperature UL 94V-0 LCP housings which can withstand high temperature 265°C IR reflow processes, the housings are polarized to prevent accidental mismating, positive-locking prevents accidental disconnects and solder tabs provide PCB retention. The contacts of these Micro-Fit 3.0™ SMT headers are tin or gold plated (part numbers xxxx-xx13 have 15μ gold plating, xxxx-xx14 have 30μ gold plating). These Micro-Fit 3.0™ right angle SMT headers are glow-wire compatible.
For mating see series 46345 Micro-Fit 3.0™ single row wire to wire receptacle connectors
Typical applications for these Micro-Fit 3.0™ single row PCB headers include military COTS (Commercial Off The Shelf), solar power, consumer products (dryers, freezers, fridges, washing machines), data communications (routers, servers), medical and telecommunications."

Molex, серия Micro-Fit, шаг 3.0 мм Molex Micro-Fit 3.0 Series

A unique interconnect system on 3·0mm grid spacing, capable of carrying 5A and incorporating many features previously found on larger power connectors. This rugged series of single and dual row, high density wire-to-wire (free or via a panel) and wire-to-board connectors are suitable for many signal applications.

Fully isolated contacts
Positive latching
Compact size
Full polarisation

Voltage rating250V a.c. (rms) or 176Vd.c. Contact resistance10mΩ max.
Current rating (per contact)Amps Insulation resistance1000 MΩ min.
20//22 awg5 Dielectric strength1500V a.c.
24 awg 4Contact materialTin plated phosphor bronze
26 awg3 Housing materialPolyester 94V-0
28 awg 2Header materialHigh temp LCP
30 awg1


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Molex MICRO-FIT 3.0 Series, Series Number 43650, 3mm Pitch 3 Way 1 Row Right Angle PCB Header, Solder Termination, 5A

Технические параметры

материал контактов
Brass Alloy
номинальный ток
5A
число контактов
3
число рядов
1
Шаг
3mm
последовательный
MICRO-FIT 3.0
способ концевой заделки
Solder
тип
Wire to Board
номинальное напряжение
250 V
Body Orientation
Right Angle
CAD Drawing
3D CAD Model
Series Number
43650

Дополнительная информация

43650-xxxx Range Customer Drawing
Datasheet