43650-0324, Header 3.00mm, SMT, singl

PartNumber: 43650-0324
Ном. номер: 8017533769
Производитель: Molex
43650-0324, Header 3.00mm, SMT, singl
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
240 × = 1 200
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 170 руб.

Описание

Vertical headers, 43650 Series
Mate with 43645 Series receptacle housings.

Molex, серия Micro-Fit, шаг 3.0 мм Molex Micro-Fit 3.0 Series

A unique interconnect system on 3·0mm grid spacing, capable of carrying 5A and incorporating many features previously found on larger power connectors. This rugged series of single and dual row, high density wire-to-wire (free or via a panel) and wire-to-board connectors are suitable for many signal applications.

Fully isolated contacts
Positive latching
Compact size
Full polarisation

Voltage rating250V a.c. (rms) or 176Vd.c. Contact resistance10mΩ max.
Current rating (per contact)Amps Insulation resistance1000 MΩ min.
20//22 awg5 Dielectric strength1500V a.c.
24 awg 4Contact materialTin plated phosphor bronze
26 awg3 Housing materialPolyester 94V-0
28 awg 2Header materialHigh temp LCP
30 awg1


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Molex MICRO-FIT 3.0 Series, Series Number 43650, 3mm Pitch 3 Way 1 Row Straight PCB Header, Solder Termination, 5A

Технические параметры

материал контактов
Brass Alloy
номинальный ток
5A
число контактов
3
число рядов
1
Шаг
3mm
последовательный
MICRO-FIT 3.0
способ концевой заделки
Solder
тип
Wire to Board
номинальное напряжение
250 V
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
43650

Дополнительная информация

Datasheet
Micro Fit (3.0) Single Row Vertical SMT Nails ...