43650-0513, Header 3.00mm, SMT, singl

PartNumber: 43650-0513
Ном. номер: 8037166734
Производитель: Molex
43650-0513, Header 3.00mm, SMT, singl
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 7 недель.
160 × = 800
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 97 руб.
от 375 шт. — 89.89 руб.

Описание

Molex Micro-Fit 3.0 3.0mm Single Row Right Angle SMT Headers with Solder Tab, 43650 Series
Micro-Fit 3.0™ single row right angle wire to board PCB SMT headers with a 3.0mm pitch which form part of a high density low power connector system. These Micro-Fit 3.0™ right angle SMT header connectors have high-temperature UL 94V-0 LCP housings which can withstand high temperature 265°C IR reflow processes, the housings are polarized to prevent accidental mismating, positive-locking prevents accidental disconnects and solder tabs provide PCB retention. The contacts of these Micro-Fit 3.0™ SMT headers are tin or gold plated (part numbers xxxx-xx13 have 15μ gold plating, xxxx-xx14 have 30μ gold plating). These Micro-Fit 3.0™ right angle SMT headers are glow-wire compatible.
For mating see series 46345 Micro-Fit 3.0™ single row wire to wire receptacle connectors
Typical applications for these Micro-Fit 3.0™ single row PCB headers include military COTS (Commercial Off The Shelf), solar power, consumer products (dryers, freezers, fridges, washing machines), data communications (routers, servers), medical and telecommunications."

Molex Micro-Fit 3.0 Series

Voltage rating250V a.c. (rms) or 176Vd.c. Contact resistance10mΩ max.
Current rating (per contact)Amps Insulation resistance1000 MΩ min.
20//22 awg5 Dielectric strength1500V a.c.
24 awg 4Contact materialTin plated phosphor bronze
26 awg3 Housing materialPolyester 94V-0
28 awg 2Header materialHigh temp LCP
30 awg1


Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
5 way 1 row r/a surface mount PCB header

Технические параметры

Ориентация корпуса
Right Angle
Номинальное напряжение
250 V
Серия
MICRO-FIT 3.0
Шаг
3mm
Количество контактов
5
Материал контактов
Brass Alloy
Номер серии
43650
Количество рядов
1
Тип
Wire to Board
CAD Drawing
3D-модель CAD
Метод оконцовки
Solder
Номинальный ток
5A

Дополнительная информация

Datasheet
Line Drawing
Micro Fit (3.0) Single Row Right Angle SMT ...