43650-1016, Header 3.00mm, WTB, singl

PartNumber: 43650-1016
Ном. номер: 8027286051
Производитель: Molex
43650-1016, Header 3.00mm, WTB, singl
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
160 × = 800
Количество товаров должно быть кратно 5 шт.

Описание

Molex Micro-Fit 3.0 3.0mm Single Row Right Angle Headers, OTR & Straight Tail, 43650 Series
Micro-Fit 3.0™ single row right angle wire to board PCB headers with a 3.0mm pitch which form part of a high density low power connector system. These Micro-Fit 3.0™ right angle header connectors have high-temperature UL 94V-0 LCP housings which can withstand high temperature 265°C IR reflow processes, the housings are polarized to prevent accidental mismating, positive-locking prevents accidental disconnects and an additional peg feature provides polarization to the PCB. The contacts of these Micro-Fit 3.0™ right angle headers are tin or gold plated (part numbers xxxx-xx16 & xxxx-xx28 have 15μ gold plating, xxxx-xx17 & xxxx-xx29 have 30μ gold plating). These Micro-Fit 3.0™ right angle PCB headers are both surface mount and glow-wire compatible.
There are two versions of these Micro-Fit 3.0™ headers: those with standard OTR (Offset Terminal Retention) for secure retention to the PCB when wave soldering: (part numbers xxxx-xx15, xxxx-xx16 and xxxx-xx17) and straight tail versions: (part numbers xxxx-xx27, xxxx-xx28 and xxxx-xx29).
For mating see series 46345 Micro-Fit 3.0™ single row wire to wire receptacle connectors
Typical applications for these Micro-Fit 3.0™ single row PCB headers include military COTS (Commercial Off The Shelf), solar power, consumer products (dryers, freezers, fridges, washing machines), data communications (routers, servers), medical and telecommunications.

Molex Micro-Fit 3.0 Series

Voltage rating250V a.c. (rms) or 176Vd.c. Contact resistance10mΩ max.
Current rating (per contact)Amps Insulation resistance1000 MΩ min.
20//22 awg5 Dielectric strength1500V a.c.
24 awg 4Contact materialTin plated phosphor bronze
26 awg3 Housing materialPolyester 94V-0
28 awg 2Header materialHigh temp LCP
30 awg1


Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
10way vertical through hole plate header

Технические параметры

Шаг
3mm
Количество контактов
10
Материал контактов
Brass Alloy
Количество рядов
1
Тип
Wire to Board
CAD Drawing
3D-модель CAD
Метод оконцовки
Solder
Номинальный ток
5A
Номер серии
43650
Ориентация корпуса
Straight
Номинальное напряжение
250 V ac/dc
Серия
MICRO-FIT 3.0

Дополнительная информация

Datasheet
Micro Fit (3.0) Single Row Vertcal Through ...
Line Drawing