44-103/4-10002, 2way pushpull circular co

PartNumber: 44-103/4-10002
Ном. номер: 8108307149
Производитель: Amphenol
44-103/4-10002, 2way pushpull circular co
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
870 × = 870
от 5 шт. — 710 руб.
от 25 шт. — 600.40 руб.

Описание

Amphenol серия 44 Amphenol 44 Series

With positive push/pull mating, requiring no specialist assembly skills, these connectors lend themselves to harsh environments. Designed primarily for automotive use, the one piece moulded halves have discrete individual wire seals and two intermating seals offering a high resistance to fluid ingress, thus also making them suitable for many other common applications.
They are supplied in kit form with both mating half connectors and two sets of 'poke home' crimp contacts which allow maintenance or re-termination. The rear end of these connectors features a ridge to take a heatshrink boot. For heatshrink boots see stock no. 239-1386 later in this section.

Body material: neoprene rubber.
Contact material: copper alloy - electro-tin plated
Temperature range: -40°C to +125°C (Continuous)
IP56 Rating

Amphenol серия 44

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Amphenol 44-103/4-10002, Amphenol Series, 2 Pole Female, Male Straight Cable Mount Circular Connector, Push-Pull

Технические параметры

номинальный ток
8A
род
Female, Male
материал корпуса
Thermoplastic
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
число контактов
2
последовательный
Amphenol
номинальное напряжение
250 V ac
Body Orientation
Straight
Mating Type
Push-Pull
Series Number
44

Дополнительная информация

Datasheet 44-103/4-10002
M.P.N. TO RS Stock No 44-103/4-10002
Datasheet
M.P.N. TO RS Stock No