4400.0056, Circuit breaker,T11,threa

PartNumber: 4400.0056
Ном. номер: 8059318299
Производитель: Schurter
4400.0056, Circuit breaker,T11,threa
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 130 × = 1 130

Описание

Miniature circuit breakers_5096420_Normal Module T11 series thermal circuit breakers

Single-pole, compact T11 Series circuit breakers with positive free trigger.
Trigger via a bimetallic element, largely insensitive to short start-up surge
Snap fitting

Rated voltage: 240 // 120 Vac - 24 // 32 Vdc
Breaking capacity: 8 x In (240 Vac with In < 6="">
60 A (240 Vac with In ≤ 6 A)
Insulation resistance: > 100 MΩ (500 Vdc)
Operating temperature: –5 °C → +60 °C
Panel cutout:
- snap fitting: 11.3 x 22.2 mm


UL, CSA and VDE

Термомагнитные, обратимые Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Предохранители, розетки и выключатели / Автоматические выключатели / Тепловые магнитные автоматические выключатели /
Schurter 1.5A 1 Pole Thermal Magnetic Circuit Breaker, 240 V ac T11

Технические параметры

номинальный ток
1.5A
число полюсов
1
номинальное напряжение
240 V ac