44024, Verbatim Secure Digital S

PartNumber: 44024
Ном. номер: 8089582360
Производитель: Verbatim
44024, Verbatim Secure Digital S
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
6 080 × = 6 080
купить в 1 клик


Verbatim SecureDigital SDXC Class 10
The SDXC (SD eXtended Capacity) memory card is designed to handle large volumes of data at high speeds and provide users with portable storage and speed for their camcorders or digital cameras

Write Speed: 10MB/Sec
Read Speed: 10MB/Sec

Verbatim SDXC memory cards can only be used on SDXC host products featuring the latest SDXC technology. PC or laptop users need to download an SDXC compatible driver for the SD slot from the Microsoft Download Centre. Compatible with Windows XP SP2 onwards and Windows Vista SP1 onwards.

Secure Digital Cards

Компьютерная периферия / Хранение данных и запоминающие устройства / SD-карты /
Verbatim Secure Digital SDXC Class 10

Технические параметры

64 GB
Card Format
Speed Class Rating

Дополнительная информация

Verbatim Flash Overview Flyer
Verbatim Secure Digital SDXC Class 10 64GB ...