44083, 32GB Class 10 Micro SDHC

PartNumber: 44083
Ном. номер: 8085639860
Производитель: Verbatim
44083, 32GB Class 10 Micro SDHC
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 960 × = 2 960

Описание

Verbatim Class 10 Micro SDHC with Adapter
Verbatim microSDHC Class 10 Memory Cards are a high performance mobile solution that allows you to quickly and easily capture, load and transfer your multimedia content on your smartphone, tablets or other mobile devices. Verbatim microSDHC Class 10 Memory Cards offer optimal performance for demanding applications from high megapixel digital photography to high-definition video recording. Class 10 rated, Verbatim's microSDHC cards offer superior video capture/playback characteristics and fast photo upload/downloads

Requires SDHC host device

MicroSD/SDHC/SDXC Cards

Компьютерная периферия / Хранение данных и запоминающие устройства / SD-карты /
32GB Class 10 Micro SDHC + SD Adapter

Технические параметры

емкость
32 GB
Card Format
MicroSDHC
Speed Class Rating
10

Дополнительная информация

Premium Class 10 Micro Cards Data Sheet