4410.0106, THERM/MAGNETIC CIRCUIT BR

PartNumber: 4410.0106
Ном. номер: 8060603973
Производитель: Schurter
4410.0106, THERM/MAGNETIC CIRCUIT BR
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 670 × = 3 670
от 15 шт. — 2 880 руб.

Описание

Miniature circuit breakers_5096426_Normal Module T12 series thermal circuit breakers

Single-pole, compact T12 series circuit breakers with positive free trigger.
Trigger via a bimetallic element.
Threaded guide fixing.
Essentially designed to protect against overloading motors, transformers, electro-magnets, etc.

Rated voltage: 240 Vac - 28 Vdc
Breaking capacity: 8 x In (240 Vac with In < 7="">
200 A (240 Vac with In < 7="">
400 A (28 Vdc
Insulation resistance: > 100 MΩ (500 Vdc)
Operating temperature: –5 °C → +60 °C
Panel cutout: Ø 9.6 mm


UL, CSA and VDE

Термомагнитные, обратимые Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Предохранители, розетки и выключатели / Автоматические выключатели / Тепловые магнитные автоматические выключатели /
Schurter 10A 1 Pole Thermal Magnetic Circuit Breaker, 240 V ac T12

Технические параметры

номинальный ток
10A
число полюсов
1
последовательный
T12
номинальное напряжение
240 V ac
ширина
11.5mm

Дополнительная информация

DISJONCTEUR THERMIQUE