4410.9003, Thermal Circuit Breaker - T12 Single Pole 28 V dc, 240V ac Voltage Rating Panel Mount, 10A Current Rating
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 шт., срок 6 недель
12 420 руб.
Добавить в корзину 1 шт.
на сумму 12 420 руб.
Описание
Fuses & Circuit Breakers\Circuit Breakers\Thermal Breakers
Thermal Circuit Breaker - T12 Single Pole 28 V dc, 240V ac Voltage Rating Panel Mount, 10A Current Rating
Schurter T12-MSM Series, 1 pole thermal circuit breaker with non-illuminated metal switch. Available in rated currents of 10A and 16A with quick connect terminals 6.Технические параметры
Breaking Capacity at Maximum Voltage Rating | 1 kA |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |
Current Rating | 10A |
Mounting Hole Diameter | 22mm |
Mounting Style | Panel Mount |
Number of Poles | 1 |
Overall Dimensions | 31x80.15x11.5mm |
Rated AC Voltage | 240V |
Rated DC Voltage | 28V |
Reset Actuator Type | Button |
Series | T12 |
Terminal Contact Type | Quick Connect |
Tripping Mechanism | Thermal |
Voltage Rating | 28 V dc, 240V ac |
Actuator Type | Push-Push |
Breaker Type | Thermal |
Current Rating (Amps) | 10A |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
Mounting Type | Panel Mount |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Voltage Rating - AC | 240V |
Voltage Rating - DC | 28V |
Вес, г | 45 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары