4411.0027, THERM/MAGNETIC CIRCUIT BR

PartNumber: 4411.0027
Ном. номер: 8038524636
Производитель: Schurter
4411.0027, THERM/MAGNETIC CIRCUIT BR
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 840 × = 2 840

Описание

Miniature circuit breakers_5096430_Normal Module T13 series thermal circuit breakers

Single-pole heat-activated T13 series circuit breakers for protection against overcurrents.
Models with reset and manual trigger by separate lever.
Snap fitting.
Designed essentially for protecting single-phase motors, insulated cable runs, power supplies, rectifiers and transformers.
High breaking capacity.

Rated voltage: 240 Vac - 28 Vdc
Breaking capacity: 8 x In (240 Vac with In < 7="">
400 A (240 Vac with In ≤ 7 A)
400 A (28 Vac / dc)
Insulation resistance: > 100 MΩ (500 Vdc)
Operating temperature: –5 °C → +60 °C
Panel cut-out (mm): 11.7 x 35.6


UL, CSA and VDE

Термомагнитные, обратимые Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Предохранители, розетки и выключатели / Автоматические выключатели / Тепловые магнитные автоматические выключатели /
Schurter 30A 1 Pole Thermal Magnetic Circuit Breaker, 240 V ac T13

Технические параметры

номинальный ток
30A
число полюсов
1
номинальное напряжение
240 V ac
ширина
11.5mm

Дополнительная информация

Datasheet