0443164151, Openable Ferrite Sleeve, 29 x 14.8 x 32.5mm, For EMI Suppression, Apertures: 1, Diameter 13.05mm

Фото 1/6 0443164151, Openable Ferrite Sleeve, 29 x 14.8 x 32.5mm, For EMI Suppression, Apertures: 1, Diameter 13.05mm
Изображения служат только для ознакомления,
см. техническую документацию
435 шт., срок 7 недель
1 600 руб.
Добавить в корзину 1 шт. на сумму 1 600 руб.
Альтернативные предложения3
Номенклатурный номер: 8953120481
Артикул: 0443164151
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters & Protection\Ferrite Sleeves
These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors

Технические параметры

Aperture Diameter 13.05mm
Application EMI Suppression
Impedance at 100 MHz 220Ω
Impedance at 25 MHz 125Ω
Key No
Material 43 Material, 44 Material
Number of Apertures 1
Openable Yes
Outer Dimensions 29x14.8x32.5mm
Outer Width 29mm
Type Round Cable Snap-Its
California Prop 65 Warning Information
Design Solid
ECCN EAR99
HTSUS 8547.10.8000
Impedance @ Frequency 250Ohm @ 100MHz
Inner Dimension 0.514"" Dia (13.06mm)
Length 1.280"" (32.51mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging
Outer Dimension 1.142"" W x 0.583"" H (29.01mm x 14.81mm)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Brand: Fair-Rite
Core Material: 43
Factory Pack Quantity: Factory Pack Quantity: 110
Inside Diameter: 12.75 mm
Manufacturer: Fair-Rite
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Outside Height: 14.8 mm
Outside Length: 32.5 mm
Outside Width: 29 mm
Packaging: Bulk
Product Category: Ferrite Clamp On Cores
Product Type: Ferrite Clamp On Cores
Series: 04
Shape: Round
Subcategory: Ferrites
Tradename: SNAP-ITS
Вес, г 82

Техническая документация

Datasheet
pdf, 455 КБ
Datasheet 0443164151
pdf, 586 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.