44420037 + 73002716, Cable Socket 12Way

PartNumber: 44420037 + 73002716
Ном. номер: 8116972052
Производитель: LAPP
44420037 + 73002716, Cable Socket 12Way
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 160 × = 3 160
от 5 шт. — 2 440 руб.
от 25 шт. — 2 150.40 руб.

Описание

Cable Socket/Plug

Suitable for cable-to-cable and cable-to-machine applications

Epic® Circon M23 Series
The Epic® Circon M23 connector is a high quality circular connector ideal for signal transmission and servo drive encoder feedback applications in the plastics, printing, analytical instrument, robotic, and machine tool industries, and any other industrial or commercial application where a compact, rugged connector is required. The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating.

Complies with the requirements of DIN EN 61984
Quick and easy to assemble
Highest protection against vibration, corrosion and EMI
Protection class IP68
Solder cup contacts
Contact resistance <>
100 mating cycles
Easy and fast labelling of the connector through integrated marking system
UL, CSA and VDE approved

Technical Specification
Electrical data
Contact Configuration78+11217
contact-Ø [mm] 21&211
Rated current [A] 187+2077
Rated voltage [V AC]15015015050
Rated impulse voltage [kV AC]4.02.52.50.8
Overvoltage categoryllllllllllll
Contact resistance [mΩ] <><><><>
Pollution degree
(as IP> 54 when connector is mated)
3333
General Data
Temperature range: , -25°C + 125°C
Protection class: IP 68 (10h / 1m; connector in mated condition)
Wire terminationSolder
Wire guage: contact-Ø [mm] / cross section [mm²] 1mm = Up to 1mm²
2mm = Up to 2.5mm²
Cable clamp range [mm] 7 - 13.5
Mating cycles100
Materials
Housing: Zinc die cast nickel plated
Insert: PA 6/6 UL 94 V-0
Sealing: FPM
Other metal parts: Brass nickel plated
contacts: Brass gold plated

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Lapp 44420037 + 73002716, EPIC Circular Series, 12 Pole Straight Cable Mount Circular Connector, Shell Size M23

Технические параметры

Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Gold
номинальный ток
7A
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-25°C
тип монтажа
Cable Mount
число контактов
12
последовательный
EPIC Circular
размер оболочки
M23
способ концевой заделки
Solder
номинальное напряжение
100 V
Body Orientation
Straight

Дополнительная информация

CIRCON M23 Series Datasheet 44420037 + 73002716
CIRCON M23 Series Datasheet