44441-2003, 3 way single row cable so

PartNumber: 44441-2003
Ном. номер: 8096448964
Производитель: Molex
44441-2003, 3 way single row cable so
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 7 недель.
160 × = 800
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 92 руб.
от 375 шт. — 78.59 руб.

Описание

Cable Sockets

Designed to accommodate female contacts

UL E29179 and UL1950; CSA LR19980

Molex, серия Sabre Molex Sabre Series

7.5mm pitch
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing

Materials - Casing: Nylon UL 94-V0
- Contacts: Tinned brass
Rated current: 18A
Max. voltage: 600V
Contact resistance: 10 mΩ max.
Withstand voltage: 6000V
Insulation resistance: 1000MΩ
Mechanical endurance: 25 cycles
Operating temperature: -40°C to +130°C


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
3 way single row cable socket,14-18 awg

Технические параметры

глубина
27.38mm
для использования с
Sabre Receptacle
род
Female
материал корпуса
Nylon
длина
23.32mm
число контактов
3
число рядов
1
Шаг
7.49mm
последовательный
SABRE
ширина
15.24mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
44441

Дополнительная информация

Datasheet