449B, STANDART CRIMPING PLIER

PartNumber: 449B
Ном. номер: 8087471998
Производитель: Facom
449B, STANDART CRIMPING PLIER
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 980 × = 3 980

Описание

Facom Crimping Pliers
Professional set of crimping pliers from Facom that offer a robust and comfortable solution for work on insulated crimp connectors. These crimper, cutter, strippers are an essential tool that should be in every kit.

Connector Crimp Tools Cross Reference Table
All dedicated Connector crimp tools can now be found in the connector ranges or sections they support., Please see guide below to help you find Connector tooling suitable for your needs., Typical examples shown.

Технические параметры

тип соединителя
Insulated Terminals
Новинки
только новые товары
Maximum Wire Size
6mm²
Minimum Wire Size
0.75mm²

Дополнительная информация

Standard Crimping Pliers for Insulated Terminals Data Sheet 449B