45-230569, Veronex handheld batteryc

PartNumber: 45-230569
Ном. номер: 8023207777
Производитель: APW
45-230569, Veronex handheld batteryc
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 060 × = 3 060


Veronex Hand Held with Battery Compartment

Two cover moulding incorporating a recessed membrane keypad area, LCD display cut-out and 2 plastic end covers
Battery boxes for Veronex Hand-Held with Battery Compartment are available separately
Temperature range; -40°C to +80°C
Flame resistant to UL 94 V0

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Windowed Plastic and Metal Hand Held Cases

Корпуса, шкафы и приспособления для хранения / Корпуса / Портативные корпуса /
IP64 Hand Held Enclosure, Polystyrene, Grey, 150 x 80 x 45mm

Технические параметры

Материал корпуса
внешняя высота
45 mm
внешняя длина
150 mm
внешняя ширина
80 mm
Integral Battery Compartment
оценка показателя производительности
Display Window
External Dimensions
150 x 80 x 45mm
Keypad Recess

Дополнительная информация

Linecard - RS Brand A&C Products