4510 M, Protective Coverall

PartNumber: 4510 M
Ном. номер: 8056830156
Производитель: 3M Group
4510 M, Protective Coverall
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 010 × = 1 010
от 7 шт. — 810 руб.
от 15 шт. — 685.33 руб.

Описание

3M Protective Coverall 4510
A protective coverall designed to help protect against hazardous dust and light liquid splashes

Protects against dusts and liquid splashes
Elasticated waist, ankles and wrists
Two way zipper with storm flap
Low linting properties
Anti static coating on both sides

Applications:

Asbestos inspection
Coal dust in power plants
Metal polishing
Light duty building cleaning
Machine / vehicle maintenance
Paint spraying
Pharmaceutical
Food processing

Not for use if in contact with heavy oils, sparks or flames, high risk of tearing, hazardous substances beyond Type 5/6, excessive heat environmemts.
For use with radioactive particulates please read the datasheet

Limited Life Workwear: 3M

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Спецодежда и рабочие комбинезоны /
92 → 100cm Men's White Anti-Static, Dust Protection, Nuclear Resistant, Waterproof PE, PP Coverall

Технические параметры

цвет
White
род
Men
длина
167 → 176cm
материал
PE, PP
размер
Medium
вид
Coverall
Chest Size
92 → 100cm
Closure Type
Zipper
Reusable/Disposable
Disposable
Material Properties
Anti-Static, Dust Protection, Nuclear Resistant, Waterproof

Дополнительная информация

Datasheet