45106A84PPG50, MALE PLUG 8-4 /PE

PartNumber: 45106A84PPG50
Ном. номер: 8045788010
Производитель: Amphenol
45106A84PPG50, MALE PLUG 8-4 /PE
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 670 × = 4 670

Описание

851 and 451 series_5068158_Normal Module 451 series - Male plugs with sealed PG connector

Straight plugs with male contacts, fitted with a PG output connector (electrical) and supplied with a standard cable gland.
Take a much wider range of cables than the straight sealed cable gland nut plugs.

Contacts: for soldering, size 20
Permitted wires: 24 to 18 AWG (0.22 → 0.93 mm 2 )
Stuffing box: in black plastic, for standard PG
Length ''D'' in table = total length + straight connector (without the PE)


ref.LengththreadCable Ø (mm)
AmphenolD (mm)Pmin.max.
451 06PG 83AP 5051.2PG 72.56.5
451 06PG 84P 5051.2PG 72.56.5
451 06PG 106P 5051.2PG 93.58
451 06PG 1210P 5051.2PG 11410
451 06PG 1419P 5056.2PG 13.5512
451 06PG 1626P 5056.2PG 16914
451 06PG 1832P 5061.2PG 16914


ref.Stocksizeno. of
Amphenolno.casecontacts
451 06PG 83AP 50 178-7837 83
451 06PG 84P 50 178-7843 84
451 06PG 106P 50 178-7859 106
451 06PG 1210P 50 178-7865 1210
451 06PG 1419P 50 178-7887 1419
451 06PG 1626P 50 178-7893 1626
451 06PG 1832P 50 178-7900 1832


Amphenol - 451 series

A series of bayonet locking connectors designed for all industrial environments:
∙ transport
∙ measurement
∙ machine tools
∙ instrumentation

NFC UTE 93422 (HE301) / NF L 54125 (451) Mil-C-26482

Технические параметры

Род контакта
Male
покрытие контактов
Gold
номинальный ток
7.5A
род
Male
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
4
размер оболочки
8
способ концевой заделки
Solder
Body Orientation
Straight
Shell Plating
Olive Drab Cadmium
Mating Type
Bayonet Coupling

Дополнительная информация

PT/451 Subminiature cylindrical connectors Data Sheet 45106A84PPG50