45210-600230, CONNECTOR HEADER 10POS 2R

PartNumber: 45210-600230
Ном. номер: 8109546512
Производитель: 3M Group
45210-600230, CONNECTOR HEADER 10POS 2R
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
420 × = 420

Описание

Shrouded Board Mount Headers, 452 Series
The 452 series shrouded board mount headers are a new series that offers a robust connector in a very small package with various options. The standard shrouded header is available with or without ejector latches allowing positive latch and ejection functionality with minimal size addition. Other options include vertical and right angle mount, through hole and SMT configurations.

Use with the 451 series cable mount sockets

Headers, Plugs and Sockets - 3M

IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
3M 452 Series, Series Number 45210, 1.27mm Pitch 10 Way 2 Row Straight PCB Header, Solder Termination, 1A

Технические параметры

тип
Shrouded Header
Series Number
45210
Body Orientation
Straight
Voltage Rating
125 V
способ концевой заделки
Solder
номинальный ток
1A
последовательный
452
Шаг
1.27mm
число контактов
10
Contact Material
Copper Alloy
число рядов
2

Дополнительная информация

Datasheet