45224C, Murata, 4500, 281C Shielded Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 500mA Idc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
195 шт., срок 6 недель
230 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 1 150 руб.
Альтернативные предложения3
Описание
Passive Components\Inductors\Surface Mount Inductors
4500 Series Shielded Wire Wound Inductors ranges from 0.28μH to 1.0mH and upto 8A Idc They are suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges & routers, and high frequency wireless communication devices
Технические параметры
Inductance | 220 μH |
Inductor Construction | Wire-Wound |
Maximum DC Current | 500mA |
Maximum DC Resistance | 1.55Ω |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Package/Case | 281C |
Series | 4500 |
Shielded | Yes |
Tolerance | ±20% |
Base Product Number | 45 -> |
Current Rating (Amps) | 500mA |
DC Resistance (DCR) | 1.55Ohm Max |
ECCN | EAR99 |
Height - Seated (Max) | 0.140"" (3.55mm) |
HTSUS | 8504.50.8000 |
Inductance Frequency - Test | 10kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Shielding | Shielded |
Size / Dimension | 0.287"" L x 0.287"" W (7.30mm x 7.30mm) |
Type | Wirewound |
Application | Commercial |
Core Type | Bobbin |
Factory Pack Quantity | 1000 |
Mounting Style | PCB Mount |
Package - Case | 7.3 mm x 7.3 mm x 3.55 mm |
Packaging | Tape and Reel |
Product | Power Inductors |
Termination | Standard |
Termination Style | SMD/SMT |
Test Frequency | 10 kHz |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.