4570L, 4570 Protective Coverall

PartNumber: 4570L
Ном. номер: 8082351192
Производитель: 3M Group
4570L, 4570 Protective Coverall
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 040 × = 3 040

Описание

3M Protective Coverall 4570
The 3M™ Protective Coverall 4570 provides advanced protection against hazardous particles and certain liquid splashes, sprays and jets.

Protection against radioactive particulates, infective agents, hazardous dusts (Type 5), light liquid splashes (Type 6), low pressure liquid sprays (Type 4) and high pressure liquid jets (Type 3)
Anti-static treated (inside only)
Elastic waist is adhered with glue
Elasticated cuffs have thumb loops for extra security during overhead work
Two integrated storm-flaps combined with double colour-coded zip, to create a double seal for added convenience and extra protection
Large ring-pull zippers for easy donning and doffing when wearing gloves
Seams are taped with a multi layer co-extruded clear tape, for a consistent seal and barrier to hazardous dusts and high pressure liquid jets

Type 3 / Type 4 (EN 14605), Type 5 (EN ISO 13982-1), Type 6 (EN 13034, EN ISO 17491-3), EN1073-2, EN 14126, EN 1149, CE, Category III

Limited Life Workwear: 3M

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Спецодежда и рабочие комбинезоны /
Men's Grey Anti-Static, Low Lint Laminate Coverall

Технические параметры

цвет
Grey
род
Men
материал
Laminate
размер
Large
вид
Coverall
Closure Type
Zipper
Reusable/Disposable
Disposable
Material Properties
Anti-Static, Low Lint

Дополнительная информация

3M 4570 Protective Coverall - datasheet 4570L
3M 4570 Protective Coverall - datasheet