46012-1142, male terminal, 18-20AWG

PartNumber: 46012-1142
Ном. номер: 8035451904
Производитель: Molex
46012-1142, male terminal, 18-20AWG
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 4-5 недель.
18 × = 1 800
Количество товаров должно быть кратно 100 шт.
от 1000 шт. — 13 руб.

Описание

Molex Mini-Fit Plus HCS Crimp Contacts
The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).
These Molex HCS terminals can be used with all existing Mini-Fit plugs and receptacles.

Male terminals 46012 and 44478 Series

Use with 5559 Series plug housings typical stock number 319-1395

Female terminals 45750 and 44476 Series

Use with 5557 Series receptacle housings typical stock number 319-1480

Tooling

For crimp tool see stock number 501-083
For extraction tool see stock number 215-5900

Molex Mini-Fit Plus HCS

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
MINI-FIT, PLUS HCS, 46012 Series Number PCB Connector Contact, Male, Crimp, Tin Plating 18 → 20 AWG

Технические параметры

материал контактов
copper
покрытие контактов
Tin
род
Male
последовательный
MINI-FIT, PLUS HCS
способ концевой заделки
Crimp
сечение провода
18 → 20 AWG
Series Number
46012

Дополнительная информация

Male Crimp Terminal Drawing
Datasheet