4626-6000, 26 way IDC cable plug w/m

PartNumber: 4626-6000
Ном. номер: 8069783817
Производитель: 3M Group
4626-6000, 26 way IDC cable plug w/m
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
980 × = 980
от 25 шт. — 690 руб.

Описание

3M 2.54 x 2.54mm 4600 Series Cable Mount IDC Plugs
2.54 x 2.54mm 4600 series cable mount IDC plugs for use with flat ribbon cable or discrete wire with a wire size range of 26 and 28 AWG (solid and stranded). These 4600 series 2.54mm cable mount IDC plug connectors have a shrouded design for pin protection and open end covers that enable daisy chaining and bussing. Various polarization options are available for these 2.54mm 4600 series IDC ribbon cable plugs, please refer to datasheet on our website for details.
Part numbers 46XX-XXX0 have slotted mounting flanges.
Part numbers 46XX-X2X0 are supplied with short ejector latches
Part numbers 46XX-X3X0 are supplied withlong ejector latches
Ejector latches are also available separately (non-flanged versions only) see stock nos. 483-4431 (short) and 483-4447 (long)
For polarising key see stock number 629-0029
Strain reliefs are also available see stock number 838-1492 typically.

See 3M IDC ribbon cable – typically stock no. 120-8413. Dedicated tooling is also available – see stock no. 120-6962 and range.

Headers, Plugs and Sockets - 3M

IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
3M 4600 Series, 2.54mm Pitch 26 Way 2 Row Right Angle PCB Header, IDT Termination, 1A

Технические параметры

материал контактов
Copper Alloy
число контактов
26
число рядов
2
Шаг
2.54mm
способ концевой заделки
IDT
тип
Ejector Header
Body Orientation
Right Angle
CAD Drawing
3D CAD Model
номинальный ток
1A
последовательный
4600

Дополнительная информация

4600 Series Data Sheet
4600 Series 2.54 x 2.54mm IDC Cable Mount Plug