4650-6001, 50 way cable plug w/o mou

PartNumber: 4650-6001
Ном. номер: 8066470658
Производитель: 3M Group
4650-6001, 50 way cable plug w/o mou
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 030 × = 1 030

Описание

3M 2.54 x 2.54mm 4600 Series Cable Mount IDC Plugs
2.54 x 2.54mm 4600 series cable mount IDC plugs for use with flat ribbon cable or discrete wire with a wire size range of 26 and 28 AWG (solid and stranded). These 4600 series 2.54mm cable mount IDC plug connectors have a shrouded design for pin protection and open end covers that enable daisy chaining and bussing. Various polarization options are available for these 2.54mm 4600 series IDC ribbon cable plugs, please refer to datasheet on our website for details. Part numbers 46XX-XXX0 have slotted mounting flanges.
For suitable ejector latches (non-flanged versions only) see stock nos. 483-4431 (short) and 483-4447 (long)
For polarising key see stock number 629-0029
Strain reliefs are also available see stock number 838-1492 typically.

See 3M IDC ribbon cable – typically stock no. 120-8413. Dedicated tooling is also available – see stock no. 120-6962 and range.

Headers, Plugs and Sockets - 3M

IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
3M 4600 Series, 2.54mm Pitch 50 Way 2 Row Right Angle PCB Header, IDT Termination, 1A

Технические параметры

материал контактов
Copper Alloy
номинальный ток
1A
число контактов
50
число рядов
2
Шаг
2.54mm
последовательный
4600
способ концевой заделки
IDT
тип
Ejector Header
Body Orientation
Right Angle

Дополнительная информация

4600 Series 0.100 X 0.100 Inch Plug