467.19SLS, SLS RATCHETING COMB WRENC

PartNumber: 467.19SLS
Ном. номер: 8013140278
Производитель: Facom
467.19SLS, SLS RATCHETING COMB WRENC
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 970 × = 4 970

Описание

Facom SLS Height Safe Ratcheting Combination Spanner
Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These Facom 467 combination wrenches are high performance giving 50% above ISO 1711-1. The compact mechanism on the ratchet saves you time without having to reposition. With, 5° increments you can work easier in tighter spaces. You also avoid accidental switching with the integral reversing lever.

Individual Ratcheting Spanners CdS cell, NSL series, Silonex

Инструмент / Гаечные и торцевые ключи / Гаечные ключи с храповым механизмом /
SLS RATCHETING COMB WRENCH 19MM

Технические параметры

Форма
Шестигранный
Height Safe
Yes
Особые свойства
Reversible
Габаритная длина
247 mm
Отделка
Satin Chrome
Тип рукоятки
Ergonomic
Модель
Zyklop
Размер
19 mm
Новинки
только новые товары

Дополнительная информация

SLS Catalogue
Datasheet