4671201, Fellowes Powershred 70S S

PartNumber: 4671201
Ном. номер: 8048512177
Производитель: Fellowes
4671201, Fellowes Powershred 70S S
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
30 880 × = 30 880
или
купить в 1 клик

Описание

Fellowes Powershred® 70S Strip Cut Shredder Fellowes Powershred® 70S Strip Cut Shredder
The Fellowes Powershred® 70S Shredder is a strip-cut shredder, with added safety features and is suitable for 3-5 users in the small office, home office environment.
As a Fellowes deskside SOHO Shredder it is powerful enough to stand up to the demands of medium use and ensures productive disruption free shredding. For added safety it comes with the Fellowes patented Safety Lock to disable the shredder and prevent accidental activation, providing extra peace of mind if used in the home or the office. The 70S is a security (DIN) level P-2 machine and can shred up to 18 sheets per pass into 5.8mm strip-cut particles and as a strip-cut machine it offers the user basic document security, so is more suited to disposing of information that is less sensitive

Safety Lock disables the shredder and prevents accidental activation
Ideal for moderate duty home offi ce
Shreds continuously for up to 12 minutes
Shreds 14 sheets of A4 paper per pass into 5.8 mm strip cut particles
Shreds credit cards, staples, paperclips and CD
27L pull-out bin for easy emptying
Security Level DIN 2
Dimensions: 440x346x252mm
2 year full warranty/ 5 year cutter warranty

Уничтожители документов

Офисные принадлежности и оборудование / Бумажные расходные материалы / Уничтожители бумаг /
Fellowes 70S 27L 14 Sheet Strip Cut Paper Shredder

Технические параметры

Вместимость ящика
27L
глубина
275mm
высота
510mm
модель (макет)
70S
емкость листа
14
ширина
380mm
Manufacturer Series
Powershred
Also Shreds
CDs, Credit Cards, Paper Clips, Staples
Throat Width
230mm
Cut Type
Strip Cut

Дополнительная информация

Powershred 70S Data Sheet
Powershred 70S Instructions