46765-0001, 0.40mm Micro HDMI Conn R/

PartNumber: 46765-0001
Ном. номер: 8108041313
Производитель: Molex
46765-0001, 0.40mm Micro HDMI Conn R/
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
370 × = 370

Описание

HDMI Type D Micro Connectors
These HDMI Type D Micro receptacles meet the requirements of the HDMI 1.4 Specification.

Features include:
0.40mm (.016″) pitch dual-row
5.000 mating cycles
Friction lock on receptacle shell
Rear receptacle-shell-over-housing design
Receptacle terminal hold-down feature

Full SMT, through hole and hybrid shell options available, see stock numbers 727-6311, 727-6314 and 727-6318 respectively.

Molex HDMI Type D Micro Connectors
The Molex HDMI Type D Micro connector meets all mechanical and electrical requirements of the HDMI 1.4 Specification and is only half the size of the current Type C (Mini) connector. These HDMI Type D Micro connectors offer significant space-saving and real estate advantages and is the industry's only I/O solution that allows customers to surpass HD consumer demand. Despite its smaller size, the new HDMI Type D Micro connector delivers equivalent mechanical strength and electrical characteristics of its larger Type C predecessor.

Разъемы / Аудио / видеоразъемы / HDMI разъемы /
Type D 19 Way Female Right Angle HDMI Connector 30 V

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold
номинальный ток
0.8A
род
Female
материал корпуса
Thermoplastic
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-30°C
число контактов
19
размер
Type D
способ концевой заделки
Solder
номинальное напряжение
30 V
Body Orientation
Right Angle
Series Number
46765

Дополнительная информация

Datasheet