46999-0295, Mini-Fit Plug Housing 4.2

PartNumber: 46999-0295
Ном. номер: 8029769686
Производитель: Molex
46999-0295, Mini-Fit Plug Housing 4.2
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 6 недель.
77 × = 770
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 52 руб.
от 750 шт. — 42.77 руб.

Описание

Mini-Fit Junior Plug Housings, 5559 Series
From Molex, a range of Mini-Fit Junior Plug Housings designed to accept Pin crimp contacts (stock number 215-5893 typical). Constructed from Nylon 6/6, these Mini-Fit Junior housings are lightweight and robust, and used in applications such as power, wire-to-wire and wire-to-board connections. The Mini-Fit Junior Plug Housing series have contacts raging from 2 to 18.

Molex Minifit Jr.™ Series
The Mini-Fit Jr.™ series is a range of single and dual row, high current/high density wire-to-wire (free or via a panel) and wire-to-board connectors, for both power and signal applications. HCS contacts provide even greater power in the same size shells.
The Molex Mini-Fit Jr. range has: 4.2mm pitch, fully isolated terminals, positive housing locks, low-engagement forces and polarized housings. Products in the Mini-Fit Jr. range are UL recognized, CSA approved and TUV licensed as well as all components being lead-free and RoHS compliant.

Housing Nylon 6/6 94V-2 OR Nylon 6/6 94V-0
Terminals Tin plated brass
Voltage rating 600V (r.m.s.)
Standard contacts HCS contacts
Current rating2-way 9A 12A
4, 6-way 8A 11A
8, 10-way 7A 10A
12-way and greater9A
Contact resistance 10mΩ max.
Insulation resistance 1000MΩ min.
Dielectric strength 1500V a.c.


Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
Mini-Fit Plug Housing 4.20mm Dual 6way

Технические параметры

Для использования с
Male Terminal 5558
Тип соединителя
Male
Материал корпуса
Nylon
Количество контактов
6
Количество рядов
2
Шаг
4.2mm
Ориентация корпуса
Straight
Номер серии
5559
Глубина
11.6mm
Тип монтажа
Cable Mount
Серия
Mini-Fit Jr.
Ширина
23.9mm

Дополнительная информация

Mini-Fit Jr Plug with Panel Mounting Ears - ...