47-180/4068, Cable cutter "SHARKY II"

PartNumber: 47-180/4068
Ном. номер: 8080693253
Производитель: ORBIS TECNOLOGIA ELECTRICA
47-180/4068, Cable cutter "SHARKY II"
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 820 × = 4 820

Описание

RS VDE Standard Pliers

Constructed from high grade steel with mirror polish and slip guard
Two component handle for ease of use
VDE tested and confirms to IEC 900 1000V
Made in Germany

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

1000V Pliers

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Инструменты для перерезания кабеля /
Cable cutter "SHARKY II"

Технические параметры

режущая способность
Ø18 mm/ 50 mm² (cable)
полная длина
180mm
тип
1000V VDE

Дополнительная информация

Cable cutter Data Sheet