4700300, Pressure reducing valve,1

PartNumber: 4700300
Ном. номер: 8082468429
Производитель: Spirax Sarco
4700300, Pressure reducing valve,1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
161 520 × = 161 520
или
купить в 1 клик

Описание

Pressure Reducing Valve, DP27
The DP27 series of Spirax Sarco pressure reducing valves are capable of controlling downstream pressure regardless of the load variations or the upstream pressure. Suitable for process type applications as they are versatile and compact, and an economical solution to pressure reduction issues.
The DP series can be applied in many industries such as; steam, air and industrial gases.

One control spring for 0.2 to 17 bar
Self-acting, no need for electrical supplies
Easy to retrofit
Fatigue tested diaphragm
Easily replaceable pilot filter
Easily serviceable

Pressure / Temperature Limits
Body Design Conditions PN25
Maximum Design Pressure25 bar g @ 120°C
Maximum Design Temperature 232°C @ 21 bar g
Minimum Design Temperature-10°C
Cold Hydraulic Test Pressure 38 bar g (Max)
Max Upstream Pressure Saturated Steam 17 bar g
Max Operating Temperature232°C @ 21 bar g
Min Operating Temperature0°C
Maximum Differential Pressure17 bar


Редукционные клапаны

Водопровод и трубопровод / Клапаны и краны / Клапаны снижения давления /
Spirax Sarco Pressure Reducing Valve, 1 in BSP Female

Технические параметры

Материал корпуса
SG Iron
связь (соединение)
1 in BSP Female
величина (размер) соединения
1in
Connection Gender
Female
Thread Standard or Connection Type
BSP

Дополнительная информация

Datasheet 4700300
Datasheet