4750FB5ATS001, Bahco 31 Piece Tool Kt

PartNumber: 4750FB5ATS001
Ном. номер: 8045018713
Производитель: Bahco
4750FB5ATS001, Bahco 31 Piece Tool Kt
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
21 080 × = 21 080
купить в 1 клик


Bahco 31 piece Tool Kit in Wallet
This tool kit from Bahco includes a ratchet wrench socket and bit set as well as pliers, cutters and an adjustable wrench. Featuring tools from the ERGO range that are scientifically designed to help prevent musculoskeletal issues. The tool fits your hand like no other and sends the same power from a more relaxed grip. The set is presented in a handy tool case.

∙ 4750FB5A Tool Case
∙ 2058/S26 26 piece bit set
∙ 808050 Ratcheting screwdriver
∙ 8070 8" Adjustable Wrench
∙ 2101G-160 160 mm Side Cutter
∙ 2628G-180 180 mm Combination Plier

Bahco Tool Kits

Инструмент / Инструментальные ящики и хранение инструментов / Комплекты инструментов /
Bahco 31 Piece Tool Kit Tool Kit

Технические параметры

состав комплекта
2058/S26 26 piece bit set, 2101G-160 160mm Side Cutter, 2628G-180 180mm Combination Plier, 4750FB5A Tool Case, 8070 8 in Adjustable Wrench, 808050 Ratcheting screwdriver
Set Type
Tool Kit
только новые товары
число частей