476, Pura blu HypoAllergenic p

PartNumber: 476
Ном. номер: 8078215715
Производитель: BM Polyco
476, Pura blu HypoAllergenic p
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 4-5 недель.
1 270 × = 1 270
Цена указана за упаковку из 3
от 7 уп. — 1 010 руб.
от 15 уп. — 866 руб.

Описание

Pura Food - Hypoallergenic Blue PVC, Flock Lined
Excellent alternative for people allergic to natural latex proteins or sensitive to chemical accelerators used in rubber gloves

Food and janitorial cleaning
Slip resistant pattern
Anatomically shaped with soft viscose lining to absorb perspiration and keep hands cool

Polyco Chemical

Технические параметры

размер
9 - L
Number of Gloves
6
Glove Coating
No Coating
Glove Material
PVC
Mechanical Hazards EN388
EN388 21XX
Primary Glove Application
Chemical Resistant
Main Colour of Glove
Blue
Chemical/Micro-Organism EN374
EN374-2, EN374-3

Дополнительная информация

Chemical resistance guide for Pura 476
Guide to Buying Reusable and Disposable Gloves 476
Pura Premium Hypo Allergenic Flock Lined PVC Glove Product Data 476