4797.0000.01, 4797, APPLIANCE OUTLET 16

PartNumber: 4797.0000.01
Ном. номер: 8034807824
Производитель: Schurter
4797.0000.01, 4797, APPLIANCE OUTLET 16
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
500 × = 500
от 10 шт. — 290 руб.

Описание

V-Lock Series IEC Inlet/Outlet Connectors and Filters
Schurter V-Lock series panel mounted connectors, offered in: J and C20 IEC connector types, with or without filtering or switch. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism found on the cable assembly is easily released from its inlet connection by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS complaint V-Lock panel mount connectors include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.

Also accepts standard C19, and I type IEC connectors where applicable.

UL, CCC, VDE

IEC 61140, IEC 60320

Schurter V-Lock Series

IEC appliance plugs

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Разъемы IEC /
J Female Straight Screw IEC Connector, Solder Termination, Rated At 16 (IEC) A, 20 (CSA) A, 20 (UL) A, 250 V ac

Технические параметры

род
Female
с возможностью замены проводки
Yes
способ концевой заделки
Solder
номинальное напряжение
250 V ac
Body Orientation
Straight
IEC Connector Type
J
Новинки
только новые товары
номинальный ток
16 (IEC) A, 20 (CSA) A, 20 (UL) A
тип монтажа
Screw
тип переключателя
3 Pole

Дополнительная информация

J Type, Appliance outlet 16A, V-Lock