4798.9000.21, 4798, C20 APP INLET 16A 7

PartNumber: 4798.9000.21
Ном. номер: 8072470066
Производитель: Schurter
4798.9000.21, 4798, C20 APP INLET 16A 7
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
420 × = 420
от 10 шт. — 240 руб.
от 25 шт. — 204.80 руб.


V-Lock Series IEC Inlet/Outlet Connectors and Filters
Schurter V-Lock series panel mounted connectors, offered in: J and C20 IEC connector types, with or without filtering or switch. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism found on the cable assembly is easily released from its inlet connection by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS complaint V-Lock panel mount connectors include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.

Also accepts standard C19, and I type IEC connectors where applicable.


IEC 61140, IEC 60320

Schurter V-Lock Series

IEC appliance plugs

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Разъемы IEC /
C20 Male Straight Screw IEC Connector, Solder Termination, Rated At 16 (IEC) A, 20 (CSA) A, 20 (UL) A, 250 V ac

Технические параметры

с возможностью замены проводки
способ концевой заделки
номинальное напряжение
250 V ac
Body Orientation
IEC Connector Type
только новые товары
номинальный ток
16 (IEC) A, 20 (CSA) A, 20 (UL) A
тип монтажа
тип переключателя
3 Pole

Дополнительная информация

C20 Appliance Inlet 16A, V-Lock