47L04-I/SN, SRAM 4kbit SRAM with EEPROM backup, 2.7-3.6V

47L04-I/SN, SRAM 4kbit SRAM with EEPROM backup, 2.7-3.6V
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 25 шт.190 руб.
от 100 шт.174 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8004940413
Артикул: 47L04-I/SN

Описание

Semiconductors\Memory ICs\SRAM
4K/16K I²C Serial EERAMs Microchip Technology 4K/16K I2C Serial EERAMs are 4Kbit and 16Kbit SRAM with EEPROM backup. The 4K/16K EERAMs are organized as 512 x 8bits or 2048 x 8bits of memory, utilizing the I2C serial interface. The EEPROM cells offer high-endurance nonvolatile storage of data, while the device allows infinite read and write cycles to the SRAM. When loss of power occurs, with an external capacitor, the SRAM data is automatically transferred to the EEPROM. Using either the Hardware Store pin or software control, data can be transferred manually. The EEPROM data is automatically recalled to the SRAM upon power-up or with software control.

Технические параметры

Access Time: 400 ns
Brand: Microchip Technology
Factory Pack Quantity: 100
Interface Type: I2C
Manufacturer: Microchip
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +125 C
Memory Size: 4 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 512x8
Packaging: Tube
Product Category: SRAM
Product Type: SRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 400 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Вес, г 0.1

Техническая документация

Datasheet
pdf, 547 КБ
Datasheet
pdf, 520 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем